-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4035
|
Newark | .010Uf 80.0V |Kemet ALN20S1107DE Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $14.8300 | Buy Now |
DISTI #
399-ALN20S1107DE-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1008 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4597 | Buy Now |
DISTI #
80-ALN20S1107DE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80V 10000 uF 20% 85C 85C RoHS: Compliant | 0 |
|
$10.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALN20S1107DE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALN20S1107DE
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |