There are no models available for this part yet.
Overview of ALN2512F75R0E-4 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALN2512F75R0E-4 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH8857
|
Newark | Res, 75R, Thick Film, 3.5W, 2512, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:3.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Aln Series Rohs Compliant: Yes |Ohmite ALN2512F75R0E-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3810 | Buy Now | |
DISTI #
74AH3296
|
Newark | Res, 75R, 1%, 3.5W, 2512, Thick Film, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:3.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Aln Series Rohs Compliant: Yes |Ohmite ALN2512F75R0E-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now | |
DISTI #
273-ALN2512F75R0E-4TR-ND
|
DigiKey | 2512 CHIP ALNI 75 OHMS 1% Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now | |
DISTI #
588-ALN2512F75R0E-4
|
Mouser Electronics | Thick Film Resistors - SMD 2512 Chip AlNi 75 ohms 1% RoHS: Compliant | 0 |
|
$0.3830 / $0.3890 | Order Now | |
DISTI #
72488802
|
RS | Thick Film Resistors - SMD2512 Chip AlNi 75 ohms 1% | Ohmite ALN2512F75R0E-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now | ||
DISTI #
ALN2512F75R0E-4
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2800 / $0.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
CAD Models for ALN2512F75R0E-4 by Ohmite Mfg Co
Part Data Attributes for ALN2512F75R0E-4 by Ohmite Mfg Co
ALN2512F75R0E-4
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
ALN2512F75R0E-4Ohmite Mfg CoVS
-