-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4038
|
Newark | 1000Ufvv |Kemet ALP20A102DE250 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.8600 | Buy Now |
DISTI #
399-ALP20A102DE250-ND
|
DigiKey | CAP ALUM 1000UF 250V SOLDER LUG Min Qty: 1008 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8748 | Buy Now |
DISTI #
80-ALP20A102DE250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250V 1000uF 85C 26k Hour Radial RoHS: Compliant | 996 |
|
$6.8700 / $11.0000 | Buy Now |
DISTI #
70395060
|
RS | 1000uF 250V dc ALUM Electrolytic Capacitor Can - Solder Pin, Radial, ALP20 Series | KEMET ALP20A102DE250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0100 | RFQ |
DISTI #
ALP20A102DE250
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 250V 1000uF 85C 26k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALP20A102DE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP20A102DE250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | FLAT |