Part Details for ALP20A222AB040 by KEMET Corporation
Overview of ALP20A222AB040 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for ALP20A222AB040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4043
|
Newark | 2200Ufvv |Kemet ALP20A222AB040 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.9200 | Buy Now |
DISTI #
70395064
|
RS | ALP20 multipin Al elec cap,2200uF 40V | KEMET ALP20A222AB040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 | RFQ |
Part Details for ALP20A222AB040
ALP20A222AB040 CAD Models
ALP20A222AB040 Part Data Attributes:
|
ALP20A222AB040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP20A222AB040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | FLAT |