-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6374
|
Newark | Electrolytic Capacitor, Long Life, Alp22 Series, 10000 F, 20%, 40 V, 35 Mm, 0.05 Ohm Rohs Compliant: Yes |Kemet ALP22A103CB040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 936 |
|
$7.9900 / $10.7200 | Buy Now |
DISTI #
399-ALP22A103CB040-ND
|
DigiKey | CAP ALUM 10000UF 20% 40V SLD LU Min Qty: 1 Lead time: 30 Weeks Container: Box |
630 In Stock |
|
$6.3012 / $10.3100 | Buy Now |
DISTI #
80-ALP22A103CB040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial RoHS: Compliant | 447 |
|
$5.8400 / $10.3100 | Buy Now |
DISTI #
70395077
|
RS | Capacitors, Aluminum Electrolytic, Leaded 10000uF 40VDC 20% | KEMET ALP22A103CB040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9600 | RFQ |
|
Onlinecomponents.com |
348 Partner Stock |
|
$6.3900 / $8.5300 | Buy Now | |
DISTI #
55762305
|
Verical | Cap Aluminum Lytic 10000uF 40V 20% (35 X 45mm) Solder Pin 18000h 85°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 348 |
|
$6.4300 / $8.2700 | Buy Now |
DISTI #
ALP22A103CB040
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.2400 | Buy Now |
DISTI #
KEMET ALP22A103CB040
|
PEI Genesis | Electrolytic Capacitor | 348 |
|
Buy Now | |
DISTI #
9348123
|
element14 Asia-Pacific | CAP, 10000F, 40V, ALU ELEC, PCB RoHS: Compliant Min Qty: 1 Container: Each | 938 |
|
$8.7863 / $9.9307 | Buy Now |
DISTI #
9348123
|
Farnell | CAP, 10000F, 40V, ALU ELEC, PCB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 936 |
|
$8.6348 / $11.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALP22A103CB040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALP22A103CB040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.4 mA | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Shape | LUG; WIRE |