ALP22A221CB385
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ALP22A221CB385 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ALP22A221CB385 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC4064
Newark 220Uf 5Vv |Kemet ALP22A221CB385 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.2900
  • 250 $11.8700
  • 500 $11.0300
$11.0300 / $12.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks 0
  • 1,000 $11.2300
$11.2300 Buy Now

CAD Models for ALP22A221CB385 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALP22A221CB385 by KEMET Corporation

ALP22A221CB385
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.508 mA
Length
45 mm
Mounting Feature
CHASSIS MOUNT; THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
385 V
Reference Standard
IEC60384-4
Surface Mount
NO
Terminal Shape
LUG; WIRE
Want to compare parts?
  1. ALP22A221CB385
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Related Parts for ALP22A221CB385

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALP22A221CB385 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALP22A221CB385 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALP22A221CB385 would you like to use for your alert(s)?
  • Please alert me when ALP22A221CB385 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALP22A221CB385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALP22A221CB385 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALP22A221CB385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALP22A221CB385.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALP22A221CB385 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: