Part Details for ALPU 200/20K by RADER
Overview of ALPU 200/20K by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPU 200/20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPU-200/20K
|
TME | Transport wheel, Ø: 200mm, W: 50mm, 800kg, polyurethane, ALPU Min Qty: 1 | 10 |
|
$26.6500 / $32.8000 | Buy Now |