Part Details for ALQ2-NMNFB by L-com Inc
Overview of ALQ2-NMNFB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ALQ2-NMNFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4279
|
Newark | Lpn-Male To N-Female 2.4Ghz |L-Com ALQ2-NMNFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$58.9900 | Buy Now |
DISTI #
5073-ALQ2-NMNFB-ND
|
DigiKey | LPN-MALE TO N-FEMALE 2.4GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.6538 / $64.8800 | Buy Now |
DISTI #
73601519
|
RS | N-Male to N-Female Bulkhead 2.3 2.7 GHz 1/4 Wave Protector- | L-com ALQ2-NMNFB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9900 | RFQ |
|
Onlinecomponents.com | LPN-Male to N-Female 2.4GHz | 0 |
|
$51.7700 / $68.5300 | Buy Now |
DISTI #
ALQ2-NMNFB
|
L-com US | The HyperLink Lightning Protector Model ALQ2-NMNFB is a Quarter Wave DC-Short suppressor operating at 2.4 GHz. This unit is designed to pass the desired frequency while suppressing lightning surges. The ALQ2-NMNFB functions like a signal filter, operating within 2300-2700 MHz. Lightning strike electrical surges which operate at low frequencies (outside the ALQ2-NMNFB's frequency range) are diverted through the protector's short-circuit to the ground. The unit's non gas tube design, multi-strike capability and fast response time make it suitable for a wide range of applications. Two ground lugs and terminals are provided directly on the lightning protector housing which provides superior grounding. Due to its superior RF performance this unit is ideal for IEEE 802.11b, 802.11g and 802.11n applications. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. The ALQ2-NMNFB features a bulkhead N-Female connector with a rubber "O"-ring seal for mounting through an enclosure wall. An optional stainless steel mounting bracket, HGX-LPMOUNT01 is also available. Operational Note: This 1/4 wave protector is not for use with coaxial cables carrying a DC voltage such as in the case of a remote-mounted amplifier or LNA. For applications requiring DC capability please see our Gas Tube version AL-NMNFB-9. Min Qty: 1 Package Multiple: 1 | 188 |
|
$29.5000 / $58.9900 | Buy Now |