Part Details for ALR-AM-2-A-NB by TE Connectivity
Overview of ALR-AM-2-A-NB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR-AM-2-A-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0600
|
Newark | Alr-Am-2-A-Nb |Energydivision Te Connectivity ALR-AM-2-A-NB RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $13.1700 | Buy Now |
|
Onlinecomponents.com | ALR-AM-2-A-NB RoHS: Compliant |
45 In Stock |
|
$17.6500 / $24.5900 | Buy Now |
|
Onlinecomponents.com | Lighting Receptacle - Photo-control - 1800VA - 3.75in H - 6in Leads - No Brkt RoHS: Compliant | 0 |
|
$14.4700 / $17.8800 | Buy Now |
DISTI #
78954727
|
Verical | ALR-AM-2-A-NB Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 43 |
|
$23.9460 / $31.9670 | Buy Now |
|
Master Electronics | ALR-AM-2-A-NB RoHS: Compliant |
45 In Stock |
|
$17.6500 / $24.5900 | Buy Now |
|
Master Electronics | Lighting Receptacle - Photo-control - 1800VA - 3.75in H - 6in Leads - No Brkt RoHS: Compliant | 0 |
|
$14.4700 / $17.8800 | Buy Now |