Part Details for ALR-AT-30 by TE Connectivity
Overview of ALR-AT-30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR-AT-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0607
|
Newark | Alr-At-30 |Energydivision Te Connectivity ALR-AT-30 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2500 / $40.9800 | Buy Now |
DISTI #
650-ALR-AT-30
|
Mouser Electronics | Photoelectric Sensors ALR-AT-30 RoHS: Compliant | 0 |
|
$41.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$41.4800 / $71.5400 | Buy Now |
DISTI #
78954660
|
Verical | ALR-AT-30 Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 38 |
|
$57.4302 / $89.7616 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$41.4800 / $71.5400 | Buy Now |
|
Neutron USA | Photocontrol, Die-cast Aluminum Housing, 120 V, 3000 W, 2900 VA | 45 |
|
$180.7100 | Buy Now |