Part Details for ALR-LC-208-277-(B-125) by TE Connectivity
Overview of ALR-LC-208-277-(B-125) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8277BRZ | Analog Devices | DualDifferenceAmpLowPwrG1 | |
AD7277BUJZ-REEL7 | Analog Devices | 10-Bit 3MSPS SAR ADC I.C. | |
AD8277BRZ-R7 | Analog Devices | DualDifferenceAmpLowPwrG1 |
Price & Stock for ALR-LC-208-277-(B-125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ALR-LC-208-277-(B-125)-ND
|
DigiKey | ALR-LC-208-277-(B-125) Min Qty: 125 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$15.5572 | Buy Now |
DISTI #
690374-000
|
Avnet Americas | Photocontrol 185V to 305V 1000W/1800VA Box - Bulk (Alt: 690374-000) Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$12.9826 / $15.6231 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6200 / $27.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6200 / $27.9400 | Buy Now |