Part Details for ALRC016LWE by JEDEC
Overview of ALRC016LWE by JEDEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALRC016LWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71483845
|
RS | AC Line Reactor - Three Phase, 480V 5% Impedance, 2297 uH, 16 A, Encapsulated | Acme Electric Corporation ALRC016LWE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$341.6000 / $379.5500 | RFQ |