There are no models available for this part yet.
Overview of ALRC480CBC by JEDEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALRC480CBC by JEDEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71483870
|
RS | AC Line Reactor - Three Phase, 480V 5% Impedance, 77 uH, 480 A | Acme Electric Corporation ALRC480CBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,779.2900 / $2,925.5700 | RFQ |