-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS30A152KF350-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Box |
96 In Stock |
|
$21.2821 / $29.3000 | Buy Now |
DISTI #
80-ALS30A152KF350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1500uF 20% RoHS: Compliant | 64 |
|
$21.0800 / $29.3000 | Buy Now |
DISTI #
70395345
|
RS | Capacitor, Aluminum Electrolytic,1500 uF,20%,350 VDC, Screw Terminal,51x105mm | KEMET ALS30A152KF350 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6000 | RFQ |
DISTI #
ALS30A152KF350
|
TME | Capacitor: electrolytic, 1.5mF, 350VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 24 | 0 |
|
$26.9100 | RFQ |
DISTI #
1572904
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.9021 / $24.3144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A152KF350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A152KF350
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.15 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 8200 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SCREW |