-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX5693
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 0.15 F, 20%, 40 V, 77 Mm, 0.008 Ohm Rohs Compliant: Yes |Kemet ALS30A154NF040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$54.8700 | Buy Now |
DISTI #
399-ALS30A154NF040-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$46.2710 | Buy Now |
DISTI #
80-ALS30A154NF040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40volts 150000uF 20% RoHS: Compliant | 0 |
|
$48.0800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A154NF040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A154NF040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 26800 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A154NF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A154NF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30J154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS30J154NF040 |
ALS30M154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS30M154NF040 |
ALS31J154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS31J154NF040 |
ALS31R154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS31R154NF040 |
ALS30R154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS30R154NF040 |
ALS31M154NF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A154NF040 vs ALS31M154NF040 |