-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1607
|
Newark | Cap, 220Μf, 500V, Alu Elec, Screw, Capacitance:220Μf, Voltage Rating:500V, Product Range:Als30 Series, Lifetime @ Temperature:11000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS30A221DE500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.6400 / $15.6600 | Buy Now |
DISTI #
399-ALS30A221DE500-ND
|
DigiKey | CAP ALUM 220UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
97 In Stock |
|
$9.6167 / $15.3900 | Buy Now |
DISTI #
80-ALS30A221DE500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20% RoHS: Compliant | 99 |
|
$10.2300 / $15.3900 | Buy Now |
DISTI #
70395316
|
RS | Capacitor, Aluminum Electrolytic,220 uF,20%,500 VDC, Screw Terminal,36x82mm | KEMET ALS30A221DE500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4900 | RFQ |
DISTI #
ALS30A221DE500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.5200 / $11.1500 | Buy Now |
DISTI #
ALS30A221DE500
|
TME | Capacitor: electrolytic, 220uF, 500VDC, Ø36x82mm, Pitch: 12.8mm Min Qty: 1 | 0 |
|
$143.5200 | RFQ |
DISTI #
KEMET ALS30A221DE500
|
PEI Genesis | Electrolytic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A221DE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A221DE500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 635 mΩ | |
Leakage Current | 0.66 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |