-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5312
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 22000 F, 20%, 63 V, 51 Mm, 0.012 Ohm Rohs Compliant: Yes |Kemet ALS30A223KE063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$21.2800 / $27.9800 | Buy Now |
DISTI #
2266-ALS30A223KE063-ND
|
DigiKey | CAP ALUM 22000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$25.6900 / $26.1800 | Buy Now |
DISTI #
399-11416-ND
|
DigiKey | CAP ALUM 22000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8931 / $27.6100 | Buy Now |
DISTI #
ALS30A223KE063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 63 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS30A223KE063) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$22.3034 / $26.6202 | Buy Now |
DISTI #
80-ALS30A223KE063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% RoHS: Compliant | 128 |
|
$20.0500 / $26.9000 | Buy Now |
DISTI #
70395314
|
RS | Capacitor, Aluminum Electrolytic,0.022 F,20%,63 VDC, Screw Terminal,51x82mm | KEMET ALS30A223KE063 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9600 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 63V 20% (51 X 82mm) Screw Terminal 0.012 Ohm 13900mA 18000h 85°C Bulk |
53 Partner Stock |
|
$24.8800 / $25.3600 | Buy Now |
DISTI #
ALS30A223KE063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$18.9100 / $23.3000 | Buy Now |
DISTI #
ALS30A223KE063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 63 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS30A223KE063) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$22.3034 / $26.6202 | Buy Now |
DISTI #
ALS30A223KE063
|
TME | Capacitor: electrolytic, 22mF, 63VDC, Ø51x82mm, Pitch: 22.2mm, ±20% Min Qty: 1 | 2 |
|
$25.4900 / $40.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A223KE063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A223KE063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 6 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 13900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |