-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5313
|
Newark | Cap, 22000Μf, 100V, Alu Elec, Uf 100V, Capacitance:22000Μf, Voltage Rating:100V, Product Range:Als30 Series, Lifetime @ Temperature:19000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:66Mm, Lead Rohs Compliant: Yes |Kemet ALS30A223MF100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$44.6500 / $53.5700 | Buy Now |
DISTI #
399-ALS30A223MF100-ND
|
DigiKey | CAP ALUM 22000UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$38.5539 / $51.5200 | Buy Now |
DISTI #
80-ALS30A223MF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% RoHS: Compliant | 23 |
|
$38.5500 / $51.5100 | Buy Now |
DISTI #
70395338
|
RS | Capacitor, Aluminum Electrolytic,0.022 F,20%,100 VDC, Screw Terminal,66x105mm | KEMET ALS30A223MF100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8700 | RFQ |
DISTI #
77347313
|
Verical | Cap Aluminum Lytic 22000uF 100V 20% (66 X 105mm) Screw Terminal 0.013 Ohm 18400mA 19000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$57.6438 / $77.7500 | Buy Now |
DISTI #
ALS30A223MF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$42.5000 | Buy Now |
DISTI #
ALS30A223MF100
|
TME | Capacitor: electrolytic, 22mF, 100VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 1 | 14 |
|
$47.3800 / $62.5500 | Buy Now |
DISTI #
ALS30A223MF100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 100 V, � 20%, Screw (Alt: ALS30A223MF100) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1572901
|
element14 Asia-Pacific | CAP, 22000F, 100V, ALU ELEC, UF 100V RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$41.4126 / $54.3075 | Buy Now |
DISTI #
1572901
|
Farnell | CAP, 22000F, 100V, ALU ELEC, UF 100V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 12 |
|
$44.3610 / $51.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A223MF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A223MF100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 18400 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |