-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 6800UF 20% 500V SCREW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ALS30A682NT500-ND
|
DigiKey | CAP ALUM 6800UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
51 In Stock |
|
$150.6300 / $159.4900 | Buy Now |
DISTI #
399-7538-ND
|
DigiKey | CAP ALUM 6800UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
3 In Stock |
|
$130.6400 | Buy Now |
DISTI #
80-ALS30A682NT500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 6800uF 85 deg C Screw Term RoHS: Compliant | 0 |
|
$130.6400 | Order Now |
DISTI #
70096551
|
RS | Capacitor, Aluminum Electrolytic,6800 uF,20%,500 VDC, Screw Terminal,77x220mm | KEMET ALS30A682NT500 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$139.0100 / $146.4200 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 500V 20% (77 X 220mm) Screw Terminal 20000h 85°C |
51 Partner Stock |
|
$145.9000 / $154.4700 | Buy Now |
DISTI #
ALS30A682NT500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 6800uF 85 deg C Screw Term RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$137.1500 | Buy Now |
DISTI #
KEMET ALS30A682NT500
|
PEI Genesis | Electrolytic Capacitor | 51 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A682NT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A682NT500
KEMET Corporation
CAP ALUM 6800UF 20% 500V SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 26700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A682NT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A682NT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31G682NT500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, CAN | KEMET Corporation | ALS30A682NT500 vs ALS31G682NT500 |