-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1152
|
Newark | Hall Effect Sensor, -40 To 125Deg C, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ALS31313KLEATR-500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $2.7700 | Buy Now |
DISTI #
620-2009-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11062 In Stock |
|
$1.1235 / $2.6600 | Buy Now |
DISTI #
250-31313KLEATR500
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D LINEAR HALL EFFECT SENSOR RoHS: Compliant | 2105 |
|
$1.1300 / $2.6600 | Buy Now |
DISTI #
2988029RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3983 / $1.6424 | Buy Now |
DISTI #
2988029
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3983 / $2.8113 | Buy Now |
DISTI #
2988029
|
Farnell | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2159 / $3.0083 | Buy Now |
DISTI #
2988029RL
|
Farnell | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$1.2159 / $1.5608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31313KLEATR-500
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31313KLEATR-500
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 50 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.36V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |