-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-2010-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59413 In Stock |
|
$1.1235 / $2.6600 | Buy Now |
DISTI #
250-31313KLEATRJOY
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D LINEAR HALL EFFECT SENSOR RoHS: Compliant | 11844 |
|
$1.1200 / $2.6600 | Buy Now |
|
NexGen Digital | 159951 |
|
RFQ | ||
DISTI #
2988032
|
Farnell | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 4000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1878 | Buy Now |
DISTI #
2988032RL
|
Farnell | HALL EFFECT SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 4000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.1878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31313KLEATR-JOY
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31313KLEATR-JOY
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -200 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |