ALS31A221DB450
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of ALS31A221DB450 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for ALS31A221DB450 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC4170
Newark 220.pf 450V |Kemet ALS31A221DB450 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $10.4200
  • 100 $9.6900
  • 250 $9.3600
  • 500 $8.6900
$8.6900 / $10.4200 Buy Now
DISTI # 399-ALS31A221DB450-ND
DigiKey CAP ALUM SCREW TERM 85C Min Qty: 100 Lead time: 31 Weeks Container: Box Temporarily Out of Stock
  • 100 $9.6473
$9.6473 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks 0
  • 100 $8.8500
$8.8500 Buy Now

CAD Models for ALS31A221DB450 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS31A221DB450 by KEMET Corporation

ALS31A221DB450
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36 mm
Dielectric Material
ALUMINUM (WET)
ESR
502 mΩ
Leakage Current
0.594 mA
Length
62 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
2400 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. ALS31A221DB450
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS31A221DB450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS31A221DB450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS31A221DB450 would you like to use for your alert(s)?
  • Please alert me when ALS31A221DB450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS31A221DB450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS31A221DB450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS31A221DB450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS31A221DB450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS31A221DB450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: