-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS31A223DB025-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Box |
193 In Stock |
|
$8.5936 / $13.7500 | Buy Now |
DISTI #
80-ALS31A223DB025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% RoHS: Compliant | 380 |
|
$9.3100 / $13.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$9.0800 | Buy Now |
DISTI #
ALS31A223DB025
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.5100 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A223DB025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A223DB025
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 3.3 mA | |
Length | 62 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |