-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1622
|
Newark | Cap, 22000Μf, 100V, Alu Elec, Screw, Capacitance:22000Μf, Voltage Rating:100V, Product Range:Als31 Series, Lifetime @ Temperature:19000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:66Mm, Lead Rohs Compliant: Yes |Kemet ALS31A223MF100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$41.1200 / $45.6400 | Buy Now |
DISTI #
399-ALS31A223MF100-ND
|
DigiKey | CAP ALUM 22000UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
84 In Stock |
|
$35.7563 / $36.5600 | Buy Now |
DISTI #
80-ALS31A223MF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% RoHS: Compliant | 88 |
|
$35.7500 / $36.5600 | Buy Now |
DISTI #
70395418
|
RS | Capacitor, Aluminum Electrolytic,0.022 F,20%,100 VDC, Screw Terminal,66x105mm | KEMET ALS31A223MF100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0500 | RFQ |
DISTI #
ALS31A223MF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$35.7600 | Buy Now |
DISTI #
ALS31A223MF100
|
TME | Capacitor: electrolytic, 22mF, 100VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 16 | 0 |
|
$47.1200 | RFQ |
DISTI #
ALS31A223MF100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 100 V, � 20%, Screw (Alt: ALS31A223MF100) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2835142
|
element14 Asia-Pacific | CAP, 22000F, 100V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$41.2328 / $54.5491 | Buy Now |
DISTI #
2835142
|
Farnell | CAP, 22000F, 100V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 42 |
|
$41.3736 / $53.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A223MF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A223MF100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 18400 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |