-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS31C332NF400-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$25.6809 | Buy Now |
DISTI #
ALS31C332NF400
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 400 V, � 20%, Screw (Alt: ALS31C332NF400) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31C332NF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31C332NF400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13400 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS31C332NF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31C332NF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30J332NF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31C332NF400 vs ALS30J332NF400 |
ALS30R332NF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31C332NF400 vs ALS30R332NF400 |
ALS30M332NF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31C332NF400 vs ALS30M332NF400 |
ALS31M332NF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31C332NF400 vs ALS31M332NF400 |