Part Details for ALS31J332QH415 by KEMET Corporation
Overview of ALS31J332QH415 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31J332QH415
ALS31J332QH415 CAD Models
ALS31J332QH415 Part Data Attributes
|
ALS31J332QH415
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31J332QH415
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Leakage Current | 6 mA | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 415 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31J332QH415
This table gives cross-reference parts and alternative options found for ALS31J332QH415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31J332QH415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30J332QH415 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 415V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS31J332QH415 vs ALS30J332QH415 |