Part Details for ALS31M222KF400 by KEMET Corporation
Overview of ALS31M222KF400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS31M222KF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0351
|
Newark | Electrolytic Capacitor, Long Life, Als31 Series, 2200 F, 20%, 400 V, 51 Mm, 0.078 Ohm Rohs Compliant: Yes |Kemet ALS31M222KF400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$32.4200 / $46.0700 | Buy Now |
DISTI #
2456761
|
element14 Asia-Pacific | CAP, 2200F, 400V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$39.0611 / $50.0812 | Buy Now |
DISTI #
2456761
|
Farnell | CAP, 2200F, 400V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 66 |
|
$45.4245 / $56.3830 | Buy Now |
Part Details for ALS31M222KF400
ALS31M222KF400 CAD Models
ALS31M222KF400 Part Data Attributes:
|
ALS31M222KF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31M222KF400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
Leakage Current | 5.28 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31M222KF400
This table gives cross-reference parts and alternative options found for ALS31M222KF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31M222KF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E36F401CPN222MD79M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | Chemi-Con | ALS31M222KF400 vs E36F401CPN222MD79M |
B43457B9228M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | TDK Corporation | ALS31M222KF400 vs B43457B9228M003 |
B43458-A9228-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, RADIAL LEADED | TDK Corporation | ALS31M222KF400 vs B43458-A9228-M |
E36L401CPN222MDA5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | Chemi-Con | ALS31M222KF400 vs E36L401CPN222MDA5M |
E36F401HPN222MCD0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | Chemi-Con | ALS31M222KF400 vs E36F401HPN222MCD0M |
B43457B9228M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, STUD MOUNT | TDK Epcos | ALS31M222KF400 vs B43457B9228M003 |
ALS30B222RD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31M222KF400 vs ALS30B222RD400 |
ALS30R222KF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31M222KF400 vs ALS30R222KF400 |
B43458-A9228-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | ALS31M222KF400 vs B43458-A9228-M |
ALS30M222KF400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS31M222KF400 vs ALS30M222KF400 |