Part Details for ALS33A153Q7L350 by KEMET Corporation
Overview of ALS33A153Q7L350 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS33A153Q7L350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4258
|
Newark | .015Uf 350V |Kemet ALS33A153Q7L350 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5400 / $86.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$73.8300 | Buy Now |
Part Details for ALS33A153Q7L350
ALS33A153Q7L350 CAD Models
ALS33A153Q7L350 Part Data Attributes
|
ALS33A153Q7L350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS33A153Q7L350
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Length | 193.7 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 32400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS33A153Q7L350
This table gives cross-reference parts and alternative options found for ALS33A153Q7L350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS33A153Q7L350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS32A153Q7L350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS33A153Q7L350 vs ALS32A153Q7L350 |
520C153M350FN0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 520C153M350FN0DP |
520C153M350FN0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 520C153M350FN0ES |
520C153M350FN0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 520C153M350FN0GS |
500R153M350FN0GP | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 500R153M350FN0GP |
500R153M350FN0H | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 500R153M350FN0H |
500R153M350FN0D | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 500R153M350FN0D |
520C153M350FN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 520C153M350FN0E |
520C153M350FN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 520C153M350FN0D |
500R153M350FN0DS | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | ALS33A153Q7L350 vs 500R153M350FN0DS |