Part Details for ALS36A103D5L100 by KEMET Corporation
Overview of ALS36A103D5L100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS36A103D5L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4270
|
Newark | .010Uf 100V |Kemet ALS36A103D5L100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $14.8400 | Buy Now |
Part Details for ALS36A103D5L100
ALS36A103D5L100 CAD Models
ALS36A103D5L100 Part Data Attributes:
|
ALS36A103D5L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36A103D5L100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36A103D5L100
This table gives cross-reference parts and alternative options found for ALS36A103D5L100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36A103D5L100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS35A103D5L100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A103D5L100 vs ALS35A103D5L100 |
ALS35M103D5L100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A103D5L100 vs ALS35M103D5L100 |
ALS34M103D5L100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A103D5L100 vs ALS34M103D5L100 |
ALS35H103D5L100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A103D5L100 vs ALS35H103D5L100 |
ALS34H103D5L100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A103D5L100 vs ALS34H103D5L100 |