Part Details for ALS36A153N5L200 by KEMET Corporation
Overview of ALS36A153N5L200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS36A153N5L200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS36A153N5L200
|
Avnet Asia | Cap Aluminum 15000uF 200V -10 to 30% (76.2 X 142.87mm) Screw Terminal Aluminum Cylindrical Can 0.019 Ohm 22000mA 20000hr 85?C Bulk (Alt: ALS36A153N5L200) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ALS36A153N5L200
ALS36A153N5L200 CAD Models
ALS36A153N5L200 Part Data Attributes
|
ALS36A153N5L200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36A153N5L200
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 22000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36A153N5L200
This table gives cross-reference parts and alternative options found for ALS36A153N5L200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36A153N5L200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS37G153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount | KEMET Corporation | ALS36A153N5L200 vs ALS37G153N5L200 |
ALS35R153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS35R153N5L200 |
ALS35C153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS35C153N5L200 |
ALS34E153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS34E153N5L200 |
ALS34C153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS34C153N5L200 |
ALS37E153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS37E153N5L200 |
ALS36H153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN | KEMET Corporation | ALS36A153N5L200 vs ALS36H153N5L200 |
ALS35G153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS35G153N5L200 |
ALS36R153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36A153N5L200 vs ALS36R153N5L200 |
ALS36G153N5L200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 15000uF, Stud Mount | KEMET Corporation | ALS36A153N5L200 vs ALS36G153N5L200 |