Part Details for ALS36D102L3C450 by KEMET Corporation
Overview of ALS36D102L3C450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS36D102L3C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4274
|
Newark | 1000Pf 450V |Kemet ALS36D102L3C450 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $35.7500 | Buy Now |
DISTI #
80-ALS36D102L3C450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF RoHS: Compliant | 0 |
|
$38.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 28 Weeks | 0 |
|
$28.3800 | Buy Now |
DISTI #
ALS36D102L3C450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Bulk |
Americas - 16 In Stock |
|
$35.4600 | Buy Now |