-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1631
|
Newark | Cap, 22000Μf, 63V, Alu Elec, Screw, Capacitance:22000Μf, Voltage Rating:63V, Product Range:Als40 Series, Lifetime @ Temperature:7000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51Mm, Lead Rohs Compliant: Yes |Kemet ALS40A223KF063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$29.5200 | Buy Now |
DISTI #
399-ALS40A223KF063-ND
|
DigiKey | CAP ALUM SCRW TERM 105C Min Qty: 1 Lead time: 31 Weeks Container: Box |
92 In Stock |
|
$22.3792 / $30.8100 | Buy Now |
DISTI #
80-ALS40A223KF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% RoHS: Compliant | 0 |
|
$23.5300 | Order Now |
DISTI #
70395430
|
RS | 22000uF 63V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS40 Series | KEMET ALS40A223KF063 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7600 | RFQ |
DISTI #
ALS40A223KF063
|
TME | Capacitor: electrolytic, 22mF, 63VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 24 | 0 |
|
$28.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A223KF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A223KF063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 4.158 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |