-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7057
|
Newark | 68000Uvv |Kemet ALS40A683ND040 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $41.8600 | Buy Now |
DISTI #
399-ALS40A683ND040-ND
|
DigiKey | CAP ALUM SCRW TERM 105C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$33.8922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$33.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A683ND040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A683ND040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 0.006 mA | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 13900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS40A683ND040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40A683ND040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40M683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS40M683ND040 |
ALS41A683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS41A683ND040 |
ALS41M683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS41M683ND040 |
ALS40J683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS40J683ND040 |
ALS41G683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS41G683ND040 |
ALS40C683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS40C683ND040 |
ALS41R683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS41R683ND040 |
ALS40G683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS40G683ND040 |
ALS41C683ND040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A683ND040 vs ALS41C683ND040 |