Part Details for ALS40F221DE500 by KEMET Corporation
Overview of ALS40F221DE500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40F221DE500
ALS40F221DE500 CAD Models
ALS40F221DE500 Part Data Attributes:
|
ALS40F221DE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40F221DE500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 683 mΩ | |
Leakage Current | 0.33 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40F221DE500
This table gives cross-reference parts and alternative options found for ALS40F221DE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40F221DE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40A221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS40A221DE500 |
ALS41R221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS41R221DE500 |
ALS41C221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS41C221DE500 |
ALS40C221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS40C221DE500 |
ALS40B221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS40B221DE500 |
ALS41A221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS41A221DE500 |
ALS40M221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS40M221DE500 |
ALS40G221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS40G221DE500 |
PEH200ZD322KMB2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, RADIAL LEADED, CAN | KEMET Corporation | ALS40F221DE500 vs PEH200ZD322KMB2 |
ALS41F221DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount, CAN | KEMET Corporation | ALS40F221DE500 vs ALS41F221DE500 |