ALS60A102KJ550
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount

Overview of ALS60A102KJ550 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for ALS60A102KJ550 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC4441
Newark 1000Pf 550V |Kemet ALS60A102KJ550 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $48.2000
  • 25 $44.7400
  • 50 $43.7900
  • 100 $41.2700
$41.2700 / $48.2000 Buy Now
DISTI # 80-ALS60A102KJ550
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 550volts 1000uF PLAIN CAN RoHS: Compliant 0
  • 120 $53.4500
$53.4500 Order Now
DISTI # 70611104
RS 1000uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS60 Series | KEMET ALS60A102KJ550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $73.2700
  • 5 $69.5900
  • 10 $65.9300
  • 50 $62.2600
$62.2600 / $73.2700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 28 Weeks 0
  • 48 $42.0100
$42.0100 Buy Now
DISTI # 77340127
Verical Cap Aluminum Lytic 1000uF 550V 20% (51 X 115mm) Screw Terminal 0.302 Ohm 6400mA 20000h 85C Min Qty: 2 Package Multiple: 1 Americas - 15
  • 2 $63.0725
  • 9 $52.6944
$52.6944 / $63.0725 Buy Now
DISTI # ALS60A102KJ550
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 550 V, � 20%, Screw (Alt: ALS60A102KJ550) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALS60A102KJ550 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS60A102KJ550 by KEMET Corporation

ALS60A102KJ550
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51 mm
Dielectric Material
ALUMINUM (WET)
ESR
302 mΩ
Leakage Current
6 mA
Length
115 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
550 V
Reference Standard
IEC60384-4
Ripple Current
6400 mA
Surface Mount
NO
Terminal Pitch
22.2 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS60A102KJ550
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount
    VS

Related Parts for ALS60A102KJ550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS60A102KJ550 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS60A102KJ550 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS60A102KJ550 would you like to use for your alert(s)?
  • Please alert me when ALS60A102KJ550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS60A102KJ550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS60A102KJ550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS60A102KJ550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS60A102KJ550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS60A102KJ550 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: