-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4486
|
Newark | Cap, 0.13F, 63V, Alu Elec, Screw, Capacitance:0.13F, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A134NF063 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4000 / $49.5200 | Buy Now |
DISTI #
399-14352-ND
|
DigiKey | CAP ALUM 130000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
45 In Stock |
|
$44.0300 / $58.8400 | Buy Now |
DISTI #
80-ALS70A134NF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs RoHS: Compliant | 41 |
|
$44.0200 / $58.8400 | Buy Now |
DISTI #
70997769
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 130000uF 20% Screw Terminal | KEMET ALS70A134NF063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7100 / $52.3200 | RFQ |
DISTI #
ALS70A134NF063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$45.9600 | Buy Now |
DISTI #
ALS70A134NF063
|
TME | Capacitor: electrolytic, 130mF, 63VDC, Ø77x105mm, Pitch: 31.8mm Min Qty: 48 | 0 |
|
$41.5400 | RFQ |
DISTI #
ALS70A134NF063
|
Avnet Abacus | (Alt: ALS70A134NF063) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A134NF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A134NF063
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 130000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 27300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |