-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4500
|
Newark | Cap, 24000Uf, 63V, Alu Elec, Screw, Capacitance:24000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A243DF063 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $14.8000 | Buy Now |
DISTI #
399-14310-ND
|
DigiKey | CAP ALUM 24000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7102 / $19.0400 | Buy Now |
DISTI #
80-ALS70A243DF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs RoHS: Compliant | 304 |
|
$13.5400 / $19.4300 | Buy Now |
DISTI #
70997763
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 24000uF 20% Screw Terminal | KEMET ALS70A243DF063 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0700 / $15.8800 | RFQ |
DISTI #
78401719
|
Verical | Cap Aluminum Lytic 24000uF 63V 20% (36 X 105mm) Screw Terminal 0.022 Ohm 13200mA 11000h 85°C T/R Min Qty: 5 Package Multiple: 1 | Americas - 91 |
|
$15.1096 / $16.9143 | Buy Now |
DISTI #
ALS70A243DF063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.1200 / $13.8500 | Buy Now |
DISTI #
ALS70A243DF063
|
TME | Capacitor: electrolytic, 24mF, 63VDC, Ø36x105mm, Pitch: 12.8mm Min Qty: 1 | 91 |
|
$12.8400 / $14.5600 | Buy Now |
DISTI #
2729157
|
element14 Asia-Pacific | CAP, 24000F, 63V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.3984 / $20.1568 | Buy Now |
DISTI #
2729157
|
Farnell | CAP, 24000F, 63V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$12.7132 / $19.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A243DF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A243DF063
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 24000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |