-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3306
|
Newark | Cap, 3300Μf, 350V, Alu Elec, Screw, Capacitance:3300Μf, Voltage Rating:350V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51Mm, Lead Rohs Compliant: Yes |Kemet ALS70A332KF350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$31.3900 / $34.6900 | Buy Now |
DISTI #
85AC4506
|
Newark | Cap, 3300Uf, 350V, Alu Elec, Screw, Capacitance:3300Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A332KF350 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3300 / $35.3400 | Buy Now |
DISTI #
399-14333-ND
|
DigiKey | CAP ALUM 3300UF 20% 350V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
86 In Stock |
|
$23.7928 / $32.7600 | Buy Now |
DISTI #
80-ALS70A332KF350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% 18000Hrs | 2 |
|
$30.1800 / $33.5600 | Buy Now |
DISTI #
70997801
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 3300uF 20% Screw Terminal | KEMET ALS70A332KF350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$35.1700 | Buy Now |
DISTI #
ALS70A332KF350
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% 18000Hrs pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$23.7900 / $29.8800 | Buy Now |
DISTI #
ALS70A332KF350
|
TME | Capacitor: electrolytic, 3.3mF, 350VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 24 | 0 |
|
$26.5000 | RFQ |
DISTI #
ALS70A332KF350
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 350 V, � 20%, Screw (Alt: ALS70A332KF350) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A332KF350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A332KF350
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 9700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |