ALS70A511DB450
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of ALS70A511DB450 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALS70A511DB450 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC3321
Newark Cap, 510µf, 450V, Alu Elec, Screw, Capacitance:510µf, Voltage Rating:450V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS70A511DB450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 100
  • 1 $15.0900
  • 10 $13.9700
  • 25 $13.7600
  • 50 $12.0600
  • 100 $10.8600
  • 250 $10.4500
  • 500 $10.0400
$10.0400 / $15.0900 Buy Now
DISTI # 85AC4516
Newark Cap, 510Uf, 450V, Alu Elec, Screw, Capacitance:510µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series, Product Diameter:36Mm, Product Height:62Mm Rohs Compliant: Yes |Kemet ALS70A511DB450 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.2800
  • 100 $10.4900
  • 250 $10.1300
  • 500 $9.4200
$9.4200 / $11.2800 Buy Now
DISTI # 399-14317-ND
DigiKey CAP ALUM 510UF 20% 450V SCREW CH Min Qty: 1 Lead time: 35 Weeks Container: Bulk 75
In Stock
  • 1 $15.2800
  • 10 $11.1020
  • 50 $9.4030
  • 100 $8.9806
$8.9806 / $15.2800 Buy Now
DISTI # 80-ALS70A511DB450
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450V 510uF 20% 11000Hrs RoHS: Compliant 36
  • 1 $14.9000
  • 10 $11.1100
  • 50 $9.4000
  • 100 $8.9800
$8.9800 / $14.9000 Buy Now
DISTI # 70997839
RS Capacitors, Aluminum Electrolytic, Screw Terminal 450V 510uF 20% Screw Terminal | KEMET ALS70A511DB450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $11.6200
  • 5,000 $11.3900
  • 10,000 $11.0600
$11.0600 / $11.6200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks 0
  • 100 $9.5800
$9.5800 Buy Now
DISTI # ALS70A511DB450
TTI Aluminum Electrolytic Capacitors - Screw Terminal 450V 510uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $9.4300
  • 5,000 $8.9800
$8.9800 / $9.4300 Buy Now
DISTI # ALS70A511DB450
TME Capacitor: electrolytic, 510uF, 450VDC, Ø36x62mm, Pitch: 12.8mm Min Qty: 100 0
  • 100 $10.0400
$10.0400 RFQ
DISTI # ALS70A511DB450
Avnet Abacus Aluminum Electrolytic Capacitor, 510 uF, 450 V, � 20%, Screw (Alt: ALS70A511DB450) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALS70A511DB450 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS70A511DB450 by KEMET Corporation

ALS70A511DB450
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
510 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36 mm
Dielectric Material
ALUMINUM (WET)
ESR
336 mΩ
Leakage Current
1.377 mA
Length
62 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Reference Standard
IEC60384-4
Ripple Current
3200 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS70A511DB450
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for ALS70A511DB450

This table gives cross-reference parts and alternative options found for ALS70A511DB450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70A511DB450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS71A511DB450 Aluminum Electrolytic Capacitor KEMET Corporation ALS70A511DB450 vs ALS71A511DB450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS70A511DB450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS70A511DB450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS70A511DB450 would you like to use for your alert(s)?
  • Please alert me when ALS70A511DB450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS70A511DB450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS70A511DB450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS70A511DB450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS70A511DB450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS70A511DB450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: