-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4527
|
Newark | Cap, 7500Uf, 450V, Alu Elec, Screw, Capacitance:7500Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series, Product Diameter:77Mm, Product Height:146Mmrohs Compliant: Yes |Kemet ALS70A752NP450 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2700 / $79.6600 | Buy Now |
DISTI #
14AC3334
|
Newark | Cap, 7500Μf, 450V, Alu Elec, Screw, Capacitance:7500Μf, Voltage Rating:450V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:77Mm, Lead Rohs Compliant: Yes |Kemet ALS70A752NP450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4800 / $77.5900 | Buy Now |
DISTI #
399-14364-ND
|
DigiKey | CAP ALUM 7500UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7300 | Buy Now |
DISTI #
80-ALS70A752NP450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs RoHS: Compliant | 68 |
|
$62.4200 / $74.6100 | Buy Now |
DISTI #
70997849
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 7500uF 20% Screw Terminal | KEMET ALS70A752NP450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9400 / $74.6600 | RFQ |
DISTI #
ALS70A752NP450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$66.9300 | Buy Now |
DISTI #
ALS70A752NP450
|
TME | Capacitor: electrolytic, 7.5mF, 450VDC, Ø77x146mm, Pitch: 31.8mm Min Qty: 12 | 0 |
|
$70.3700 | RFQ |
DISTI #
2729199
|
element14 Asia-Pacific | CAP, 7500F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.8807 / $78.7454 | Buy Now |
DISTI #
2729199
|
Farnell | CAP, 7500F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$62.8317 / $74.8163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A752NP450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A752NP450
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 17900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |