-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3336
|
Newark | Cap, 750000Μf, 40V, Alu Elec, Screw, Capacitance:0.75F, Voltage Rating:40V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:90Mm, Lead Rohs Compliant: Yes |Kemet ALS70A754QT040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$122.4100 / $136.5300 | Buy Now |
DISTI #
85AC4530
|
Newark | Cap, 0.75F, 40V, Alu Elec, Screw, Capacitance:0.75F, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series, Product Diameter:90Mm, Product Height:220Mm Rohs Compliant: Yes |Kemet ALS70A754QT040 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9500 / $142.7400 | Buy Now |
DISTI #
399-14374-ND
|
DigiKey | CAP ALUM 750000UF 20% 40V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
16 In Stock |
|
$115.3902 / $128.7000 | Buy Now |
DISTI #
80-ALS70A754QT040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs RoHS: Compliant | 24 |
|
$117.7000 / $131.2800 | Buy Now |
DISTI #
70997759
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 750000uF 20% Screw Terminal | KEMET ALS70A754QT040 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$125.6600 / $147.8200 | RFQ |
DISTI #
ALS70A754QT040
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$114.8800 | Buy Now |
DISTI #
ALS70A754QT040
|
TME | Capacitor: electrolytic, 750mF, 40VDC, Ø90x220mm, Pitch: 31.8mm Min Qty: 8 | 0 |
|
$124.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A754QT040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A754QT040
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 750000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Leakage Current | 16 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 42700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |