Part Details for ALS70C512NS630 by KEMET Corporation
Overview of ALS70C512NS630 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70C512NS630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73255012
|
RS | Aluminum Electrolytic, Screw Terminal, 77x194, 5100uf, 630v, 20%, ALS70 Series | KEMET ALS70C512NS630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$136.5500 / $153.4200 | RFQ |
DISTI #
ALS70C512NS630
|
TME | Capacitor: electrolytic, 5.1mF, 630VDC, Ø77x194mm, ±20%, 20000h Min Qty: 48 | 0 |
|
$123.8100 | RFQ |
Part Details for ALS70C512NS630
ALS70C512NS630 CAD Models
ALS70C512NS630 Part Data Attributes:
|
ALS70C512NS630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70C512NS630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 5100uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 5100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 18900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70C512NS630
This table gives cross-reference parts and alternative options found for ALS70C512NS630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C512NS630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70H512NS630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 5100uF, Chassis Mount, | KEMET Corporation | ALS70C512NS630 vs ALS70H512NS630 |
ALS70G512NS630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 5100uF, Chassis Mount, | KEMET Corporation | ALS70C512NS630 vs ALS70G512NS630 |
ALS70A512NS630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 5100uF, Chassis Mount, | KEMET Corporation | ALS70C512NS630 vs ALS70A512NS630 |