Part Details for ALS70C752NP450 by KEMET Corporation
Overview of ALS70C752NP450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70C752NP450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70C752NP450-ND
|
DigiKey | CAP ALUM 7500UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1483 | Buy Now |
DISTI #
80-ALS70C752NP450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$56.6000 | Order Now |
DISTI #
70998026
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 7500uF 20% Screw Terminal | KEMET ALS70C752NP450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9400 / $74.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$61.5800 | Buy Now |
Part Details for ALS70C752NP450
ALS70C752NP450 CAD Models
ALS70C752NP450 Part Data Attributes
|
ALS70C752NP450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70C752NP450
KEMET Corporation
ALU SCREW TERMINAL 7500UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 17900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70C752NP450
This table gives cross-reference parts and alternative options found for ALS70C752NP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C752NP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71P752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS71P752NP450 |
ALS71U752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS71U752NP450 |
ALS70U752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS70U752NP450 |
ALS70P752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS70P752NP450 |
ALS71A752NP450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70C752NP450 vs ALS71A752NP450 |
ALS71C752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS71C752NP450 |
ALS71G752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS71G752NP450 |
ALS70G752NP450 | ALU SCREW TERMINAL 7500UF 450V | KEMET Corporation | ALS70C752NP450 vs ALS70G752NP450 |