There are no models available for this part yet.
Overview of ALS70H133QP350 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS70H133QP350 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS70H133QP350-ND
|
DigiKey | CAP ALUM 13000UF 20% 350V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7346 | Buy Now | |
DISTI #
80-ALS70H133QP350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$68.0800 | Order Now | |
DISTI #
70998273
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 13000uF 20% Screw Terminal | KEMET ALS70H133QP350 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3200 / $89.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$74.0800 | Buy Now |
CAD Models for ALS70H133QP350 by KEMET Corporation
Part Data Attributes for ALS70H133QP350 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
13000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
90 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Leakage Current
|
6 mA
|
Length
|
146 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
23400 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS70H133QP350
This table gives cross-reference parts and alternative options found for ALS70H133QP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H133QP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H133QP350 | ALU SCREW TERMINAL 13000UF 350V | KEMET Corporation | ALS70H133QP350 vs ALS71H133QP350 |
ALS70A133QP350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H133QP350 vs ALS70A133QP350 |
ALS70G133QP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70H133QP350 vs ALS70G133QP350 |
ALS71G133QP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70H133QP350 vs ALS71G133QP350 |
ALS70C133QP350 | ALU SCREW TERMINAL 13000UF 350V | KEMET Corporation | ALS70H133QP350 vs ALS70C133QP350 |