Part Details for ALS70H181DA630 by KEMET Corporation
Overview of ALS70H181DA630 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H181DA630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73255070
|
RS | Aluminum Electrolytic, Screw Terminal, 36x52, 180uf, 630v, 20%, ALS70 Series | KEMET ALS70H181DA630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $13.0100 | RFQ |
DISTI #
ALS70H181DA630
|
TME | Capacitor: electrolytic, 180uF, 630VDC, Ø36x52mm, ±20%, 11000h Min Qty: 100 | 0 |
|
$10.4800 | RFQ |
Part Details for ALS70H181DA630
ALS70H181DA630 CAD Models
ALS70H181DA630 Part Data Attributes
|
ALS70H181DA630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H181DA630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 726 mΩ | |
Leakage Current | 0.6804 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |