Part Details for ALS70H393DB025 by KEMET Corporation
Overview of ALS70H393DB025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H393DB025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALS70H393DB025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 39000uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$7.9400 / $11.2000 | Order Now |
DISTI #
70998133
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 39000uF 20% Screw Terminal | KEMET ALS70H393DB025 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $9.6200 | RFQ |
Part Details for ALS70H393DB025
ALS70H393DB025 CAD Models
ALS70H393DB025 Part Data Attributes
|
ALS70H393DB025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H393DB025
KEMET Corporation
ALU SCREW TERMINAL 39000UF 25V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 5.85 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |