Part Details for ALS70H431DA450 by KEMET Corporation
Overview of ALS70H431DA450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H431DA450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H431DA450-ND
|
DigiKey | CAP ALUM 430UF 20% 450V SCREW CH Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6545 | Buy Now |
DISTI #
80-ALS70H431DA450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 430uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
DISTI #
70998282
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 430uF 20% Screw Terminal | KEMET ALS70H431DA450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $10.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$8.4800 | Buy Now |
Part Details for ALS70H431DA450
ALS70H431DA450 CAD Models
ALS70H431DA450 Part Data Attributes
|
ALS70H431DA450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H431DA450
KEMET Corporation
ALU SCREW TERMINAL 430UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 399 mΩ | |
Leakage Current | 1.161 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70H431DA450
This table gives cross-reference parts and alternative options found for ALS70H431DA450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H431DA450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H431DA450 | ALU SCREW TERMINAL 430UF 450V | KEMET Corporation | ALS70H431DA450 vs ALS71H431DA450 |