Part Details for ALS70H564NT040 by KEMET Corporation
Overview of ALS70H564NT040 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H564NT040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H564NT040-ND
|
DigiKey | CAP ALUM 560000UF 20% 40V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4979 | Buy Now |
DISTI #
80-ALS70H564NT040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$77.5900 | Order Now |
DISTI #
70998170
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 560000uF 20% Screw Terminal | KEMET ALS70H564NT040 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2500 / $102.3600 | RFQ |
Part Details for ALS70H564NT040
ALS70H564NT040 CAD Models
ALS70H564NT040 Part Data Attributes:
|
ALS70H564NT040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H564NT040
KEMET Corporation
ALU SCREW TERMINAL 560000UF 40V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 560000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Leakage Current | 16 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 34500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |