There are no models available for this part yet.
Overview of ALS70P474NJ025 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS70P474NJ025 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS70P474NJ025-ND
|
DigiKey | CAP ALUM 470000UF 20% 25V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0660 | Buy Now | |
DISTI #
80-ALS70P474NJ025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$38.2700 | Order Now | |
DISTI #
70998346
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 470000uF 20% Screw Terminal | KEMET ALS70P474NJ025 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3800 / $47.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$39.4000 | Buy Now |
CAD Models for ALS70P474NJ025 by KEMET Corporation
Part Data Attributes for ALS70P474NJ025 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
470000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
77 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
9 mΩ
|
Leakage Current
|
16 mA
|
Length
|
115 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
28800 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS70P474NJ025
This table gives cross-reference parts and alternative options found for ALS70P474NJ025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70P474NJ025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70A474NJ025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70P474NJ025 vs ALS70A474NJ025 |
ALS71A474NJ025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70P474NJ025 vs ALS71A474NJ025 |
ALS70U474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS70U474NJ025 |
ALS71H474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS71H474NJ025 |
ALS71U474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS71U474NJ025 |
ALS70C474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS70C474NJ025 |
ALS71P474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS71P474NJ025 |
ALS71G474NJ025 | ALU SCREW TERMINAL 470000UF 25V | KEMET Corporation | ALS70P474NJ025 vs ALS71G474NJ025 |