Part Details for ALS71A181DA630 by KEMET Corporation
Overview of ALS71A181DA630 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71A181DA630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71A181DA630
|
TME | Capacitor: electrolytic, 180uF, 630VDC, Ø36x52mm, ±20%, 11000h Min Qty: 100 | 0 |
|
$10.4800 | RFQ |